MS3120F10-6S
Amphenol Industrial OperationsConn Miniature Cylindrical SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3120F10-6S
Alias/AKA:
71-255010-06S
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Type:
Miniature Cylindrical
Gender:
RCP
Body Orientation:
Straight
Mounting:
Wall Mount
Shell Size / Insert Arrangement:
10-6
Number of Contacts:
6
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Crimp
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
Conn Miniature Cylindrical SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
Search Keywords:
MS3120F106S
IN STOCK:
7
Ships today, if you order in
MOQ for out of Stock Qty:
7
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$72.06
$72.060
7
$70.65
$494.550
13
$69.95
$909.350
19
$69.25
$1,315.750
25
+
$66.81
$1,670.250