MS3120F12-8S
Amphenol Industrial OperationsConn Miniature Cylindrical SKT 8 POS Crimp ST Wall Mount 8 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3120F12-8S
Alias/AKA:
71-255012-08S
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Type:
Miniature Cylindrical
Gender:
RCP
Body Orientation:
Straight
Mounting:
Wall Mount
Shell Size / Insert Arrangement:
12-8
Number of Contacts:
8
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Crimp
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
Conn Miniature Cylindrical SKT 8 POS Crimp ST Wall Mount 8 Terminal 1 Port
Search Keywords:
MS3120F128S
IN STOCK:
32
Ships today, if you order in
MOQ for out of Stock Qty:
3
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$174.58
$174.580
3
$161.29
$483.870
5
$157.86
$789.300
7
$154.57
$1,081.990
9
+
$133.79
$1,204.110