MS3121F10-6S
Amphenol Industrial OperationsConn Miniature Cylindrical SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3121F10-6S
Alias/AKA:
71-255110-06S
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Type:
Miniature Cylindrical
Gender:
RCP
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
10-6
Number of Contacts:
6
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Crimp
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
The MS3121F10-6S is a versatile and reliable miniature cylindrical connector from Amphenol Industrial Operations. This connector features a socket contact configuration with 6 positions, making it ideal for a variety of applications requiring secure and efficient electrical connections. With a crimp termination method and cable mount installation, this connector is easy to install and provides a reliable connection. The connector has 6 terminals and 1 port, making it suitable for a wide range of industrial and commercial applications.
Search Keywords:
MS3121F106S
IN STOCK:
10
Ships today, if you order in
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$76.35
$76.350
6
$72.48
$434.880
13
$69.03
$897.390
19
$68.00
$1,292.000
25
+
$63.41
$1,585.250
CUSTOMERS
ALSO BOUGHT
PT06SE-10-6S(SR)
Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
S02-08-R
Connector Terminals Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Bl...
MS3126F10-6P
Conn Miniature Cylindrical PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
96H1-15-1-B
Adapter with Strain Relief for MIL-DTL-38999 Circular Connectors - 15 Shell Size - Straigh...