MS3122E10-6S
Amphenol Industrial OperationsConn Miniature Cylindrical SKT 6 POS Crimp ST Box Mount 6 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3122E10-6S
Alias/AKA:
71-254210-06S
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack:
25
Type:
Miniature Cylindrical
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
10-6
Number of Contacts:
6
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Crimp
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
Conn Miniature Cylindrical SKT 6 POS Crimp ST Box Mount 6 Terminal 1 Port
Search Keywords:
MS3122E106S
IN STOCK:
3
Ships today, if you order in
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$96.97
$96.970
5
$77.21
$386.050
10
$69.80
$698.000
25
$67.69
$1,692.250
50
$65.12
$3,256.000
100
+
$63.36
$6,336.000