help desk software
DATA SHEET

MS3122E12-10P

Amphenol Industrial Operations

Conn Miniature Cylindrical PIN 10 POS Crimp ST Box Mount 10 Terminal 1 Port .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3122E12-10P
Alias/AKA:
71-254212-10P
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Type:
Miniature Cylindrical
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
12-10
Number of Contacts:
10
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Crimp
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
The Amphenol MS3122E12-10P is a miniature cylindrical pin connector designed for industrial applications. It features a 10-pin configuration and is crimped for a reliable and secure connection. With a box mount design, this connector can easily be mounted on a variety of surfaces. It has 10 terminals and offers 1 port for effective data transmission. This connector is the ideal choice for demanding environments where durability and performance are crucial.
Search Keywords:
MS3122E1210P
IN STOCK: 0
MOQ for out of Stock Qty:
6
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
6
$46.81
$280.860
13
$46.11
$599.430
19
$45.41
$862.790
25 +
$44.70
$1,117.500
Tools/3D Models