help desk software
DATA SHEET

MS3122E12-3P

Amphenol Industrial Operations

Conn Miniature Cylindrical PIN 3 POS Crimp ST Box Mount 3 Terminal 1 Port

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3122E12-3P
Alias/AKA:
71-254212-03P
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Type:
Miniature Cylindrical
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
12-3
Number of Contacts:
3
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Crimp
Maximum Current Rating:
N/A
Maximum Voltage Rating:
1000 VAC
Conn Miniature Cylindrical PIN 3 POS Crimp ST Box Mount 3 Terminal 1 Port
Search Keywords:
MS3122E123P
IN STOCK: 9
Can Ship immediately
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$69.23
$69.230
5
$42.60
$213.000
10
$39.00
$390.000
24
$36.92
$886.080
50
$35.96
$1,798.000
100 +
$35.05
$3,505.000
Tools/3D Models