MS3122E14-19S
Amphenol Industrial OperationsConn Miniature Cylindrical SKT 19 POS Crimp ST Box Mount 19 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3122E14-19S
Alias/AKA:
71-254214-19S
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Miniature Cylindrical
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
14-19
Number of Contacts:
19
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Crimp
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
The Amphenol Industrial Operations MS3122E14-19S is a miniature cylindrical connector, featuring a socket configuration with 19 positions. Designed for reliable and secure connectivity, this connector can be easily crimped onto cables for a sturdy connection. The connector is box mountable, making it suitable for various applications and installations. With 19 terminals and 1 port, this connector provides ample connectivity options for your electrical needs. Trust in the quality of Amphenol Industrial Operations for all your miniature cylindrical connector requirements.
Search Keywords:
MS3122E1419S
IN STOCK:
58
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$66.00
$66.000
5
$62.46
$312.300
10
$51.22
$512.200
28
$42.94
$1,202.320
50
$41.50
$2,075.000
100
+
$40.88
$4,088.000
Product Guides