MS3122E14-5P
Amphenol Industrial OperationsConn Miniature Cylindrical PIN 5 POS Crimp ST Box Mount 5 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3122E14-5P
Alias/AKA:
71-254214-05P
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack:
25
Type:
Miniature Cylindrical
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
14-5
Number of Contacts:
5
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Crimp
Maximum Current Rating:
N/A
Maximum Voltage Rating:
1000 VAC
The Amphenol Industrial Operations MS3122E14-5P is a miniature cylindrical connector with 5 pins, designed for use in rugged environments. This connector features a crimp style termination and box mounting, making it a versatile option for various applications. With 5 terminals and 1 port, this connector provides reliable connectivity for your devices.
Search Keywords:
MS3122E145P
IN STOCK:
52
Can Ship immediately
MOQ for out of Stock Qty:
6
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$35.09
$35.090
6
$33.87
$203.220
13
$33.36
$433.680
19
$32.86
$624.340
25
+
$32.37
$809.250