MS3126E14-19S
Amphenol Industrial OperationsConn Miniature Cylindrical SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3126E14-19S
Alias/AKA:
71-254614-19S
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Miniature Cylindrical
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
14-19
Number of Contacts:
19
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Crimp
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
Conn Miniature Cylindrical SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
Search Keywords:
MS3126E1419S
IN STOCK:
68
Can Ship immediately
MOQ for out of Stock Qty:
2
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$171.92
$171.920
2
$158.84
$317.680
4
$155.46
$621.840
6
$153.13
$918.780
8
+
$150.83
$1,206.640