help desk software
DATA SHEET

MS3126F12-10P

Amphenol Industrial Operations

Conn Miniature Cylindrical PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3126F12-10P
Alias/AKA:
71-255612-10P
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Type:
Miniature Cylindrical
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
12-10
Number of Contacts:
10
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Crimp
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
The Amphenol Industrial Operations MS3126F12-10P is a high-quality miniature cylindrical connector designed for various industrial applications. This connector features 10 pins and a crimp termination, making it ideal for securely and efficiently connecting cables. With a cable mount design, it can be easily installed on cables for a reliable and durable connection. The connector is equipped with 10 terminals and 1 port, ensuring efficient data transfer and communication. Built with Amphenol's renowned quality and reliability, the MS3126F12-10P is a top choice for demanding industrial environments.
Search Keywords:
MS3126F1210P
IN STOCK: 0
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$79.66
$79.660
6
$68.69
$412.140
13
$67.66
$879.580
19
$66.65
$1,266.350
25 +
$62.12
$1,553.000
Tools/3D Models