MS3126F12-3P
Amphenol Industrial OperationsConn Miniature Cylindrical PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3126F12-3P
Alias/AKA:
71-255612-03P
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack:
25
Type:
Miniature Cylindrical
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
12-3
Number of Contacts:
3
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Crimp
Maximum Current Rating:
N/A
Maximum Voltage Rating:
1000 VAC
The Amphenol Industrial Operations part MS3126F12-3P is a miniature cylindrical connector designed for rugged industrial applications. This connector features a 3-pin configuration, allowing for secure and reliable connections. It is designed to be crimped onto ST cables for easy installation. The cable mount design ensures a secure and stable connection to the cable. With its 3 terminals and 1 port configuration, this connector is ideal for various electrical and electronic systems. It is built to withstand harsh environmental conditions and is commonly used in aerospace, military, and industrial applications.
Search Keywords:
MS3126F123P
IN STOCK:
6
Ships today, if you order in
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$124.99
$124.990
5
+
$92.42
$462.100