MS3126F14-12S
Amphenol Industrial OperationsConn Miniature Cylindrical SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3126F14-12S
Alias/AKA:
71-255614-12S
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Type:
Miniature Cylindrical
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
14-12
Number of Contacts:
12
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Crimp
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
The Amphenol Industrial Operations part MS3126F14-12S is a miniature cylindrical connector designed for use in industrial applications. It features a socket configuration with 12 positions, allowing for the transmission of multiple signals or power connections. The connector is designed for crimp termination, ensuring a secure and reliable connection. With a cable mount and 12 terminals, it is versatile and can be easily integrated into various systems. The connector has a single port, making it ideal for space-constrained applications. Overall, the MS3126F14-12S offers a compact and efficient solution for connecting cables in industrial settings.
Search Keywords:
MS3126F1412S
IN STOCK:
0
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$126.47
$126.470
5
$104.21
$521.050
10
$98.51
$985.100
25
+
$88.85
$2,221.250