help desk software

MS3126F14-15S

Amphenol Industrial Operations

Conn Miniature Cylindrical SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port .. see full description

  • RoHS Non-Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3126F14-15S
Alias/AKA:
71-255614-15S
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Type:
Miniature Cylindrical
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
14-15
Number of Contacts:
15
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Crimp
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
The AMPHENOL INDUSTRIAL OPERATIONS MS3126F14-15S is a high-quality miniature cylindrical socket connector with 15 positions for crimping. This cable mount connector features a sturdy construction and 15 terminals, making it a reliable choice for various industrial applications. The connector is designed for easy installation and features a single port for simplified connectivity. Trust AMPHENOL for quality and performance in your industrial operations.
Search Keywords:
MS3126F1415S
IN STOCK: 29
Ships today, if you order in
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$124.52
$124.520
6
$95.26
$571.560
13
$89.83
$1,167.790
19
$88.48
$1,681.120
25 +
$84.56
$2,114.000