MS3126F14-18P
Amphenol Industrial OperationsConn Miniature Cylindrical PIN 18 POS Crimp ST Cable Mount 18 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3126F14-18P
Alias/AKA:
71-255614-18P
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Miniature Cylindrical
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
14-18
Number of Contacts:
18
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Crimp
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
The AMPHENOL INDUSTRIAL OPERATIONS MS3126F14-18P is a high-quality miniature cylindrical connector featuring 18 gold-plated pins for precise and reliable connections. This connector is designed for crimping to ST cables and can be easily mounted on equipment or devices with its single port design. With 18 terminals, this connector ensures excellent signal transmission and durability for industrial applications.
Search Keywords:
MS3126F1418P
IN STOCK:
0
MOQ for out of Stock Qty:
6
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
6
$98.08
$588.480
13
$91.49
$1,189.370
19
$91.03
$1,729.570
25
+
$86.00
$2,150.000