MS3126F14-19S
Amphenol Industrial OperationsConn Miniature Cylindrical SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3126F14-19S
Alias/AKA:
71-255614-19S
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Miniature Cylindrical
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
14-19
Number of Contacts:
19
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Crimp
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
The Amphenol Industrial Operations part MS3126F14-19S is a reliable and high-quality miniature cylindrical connector. It features a socket design with 19 positions, making it suitable for a wide range of applications. This connector is designed for crimp termination and can be easily mounted onto a cable, ensuring a secure and efficient connection. With 19 terminals and 1 port, this connector provides excellent versatility and flexibility. It is built with durable materials to ensure long-lasting performance in various industrial environments. Trust Amphenol Industrial Operations to deliver outstanding connectivity solutions, and choose the MS3126F14-19S for your next project.
Search Keywords:
MS3126F1419S
IN STOCK:
0
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$125.42
$125.420
5
$93.97
$469.850
10
$92.56
$925.600
25
$88.10
$2,202.500
50
+
$86.78
$4,339.000
CUSTOMERS
ALSO BOUGHT
205839-3
CPC PLUG ASSEMBLY SIZE 17-28
206070-8
Circular Connector Clamp - Straight - 17 - 11.51 mm - Thermoplastic - CPC Series - Circula...
222D121-4/42-0
Heat Shrink Flexible Molded Boot RA Polyolefin
747784-8
D Sub Jack Screw - AMPLIMITE HDP-20 Series - 48.77 mm - 4-40 - Priced/Sold in Pairs
EFC125
Cable Accessories Flexible Liquid Tight Tubing Polyvinyl Chloride Black