help desk software
DATA SHEET

MS3126F14-5S

Amphenol Industrial Operations

Conn Miniature Cylindrical SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3126F14-5S
Alias/AKA:
71-255614-05S
RoHS:
No
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Type:
Miniature Cylindrical
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
14-5
Number of Contacts:
5
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Crimp
Maximum Current Rating:
N/A
Maximum Voltage Rating:
1000 VAC
The Amphenol Industrial Operations MS3126F14-5S is a compact and rugged miniature cylindrical connector designed for industrial applications. This connector features a 5-position socket contact configuration, suited for crimp-style connections and cable mounting. With a single port and 5 terminals, this connector ensures reliable and secure electrical connections in a compact design. Trust the Amphenol Industrial Operations MS3126F14-5S for your industrial connection needs.
Search Keywords:
MS3126F145S
IN STOCK: 0
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$127.26
$127.260
6
$97.24
$583.440
13
$90.78
$1,180.140
19
$90.33
$1,716.270
25 +
$83.72
$2,093.000
Tools/3D Models