MS3126F16-26S
Amphenol Industrial OperationsConn Miniature Cylindrical SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3126F16-26S
Alias/AKA:
71-255616-26S
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Miniature Cylindrical
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
16-26
Number of Contacts:
26
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Crimp
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
The Amphenol Industrial Operations part MS3126F16-26S is a miniature cylindrical connector designed for secure and efficient electrical connections. It features a socket configuration with 26 positions and crimp style terminations for easy and reliable cable installation. Suitable for cable mounting, this connector is equipped with 26 terminals to accommodate a wide range of electrical applications. With its durable construction and compact design, it offers excellent performance and versatility in a compact package.
Search Keywords:
MS3126F1626S
IN STOCK:
0
MOQ for out of Stock Qty:
6
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
6
$77.87
$467.220
13
$76.70
$997.100
19
$75.55
$1,435.450
25
+
$74.42
$1,860.500
CUSTOMERS
ALSO BOUGHT
205839-3
CPC PLUG ASSEMBLY SIZE 17-28
206070-8
Circular Connector Clamp - Straight - 17 - 11.51 mm - Thermoplastic - CPC Series - Circula...
747784-8
D Sub Jack Screw - AMPLIMITE HDP-20 Series - 48.77 mm - 4-40 - Priced/Sold in Pairs
THT-67-427-1.5
Thermal Transfer Printable Labels
222D121-4/42-0
Heat Shrink Flexible Molded Boot RA Polyolefin