MS3126F16-8S
Amphenol Industrial OperationsConn Miniature Cylindrical SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3126F16-8S
Alias/AKA:
71-255616-08S
RoHS:
No
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Miniature Cylindrical
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
16-8
Number of Contacts:
8
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Crimp
Maximum Current Rating:
N/A
Maximum Voltage Rating:
1000 VAC
The Amphenol MS3126F16-8S is a miniature cylindrical connector designed for reliable and secure electrical connections. This connector features 8 positions and is capable of being crimped onto a cable for a secure and durable connection. It is cable mounted and has 8 terminals and 1 port. The connector is made by Amphenol Industrial Operations, a reputable manufacturer known for high-quality electrical connectors. This MS3126F16-8S connector is ideal for a wide range of applications that require a compact and reliable electrical connection.
Search Keywords:
MS3126F168S
IN STOCK:
0
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$109.43
$109.430
6
$103.23
$619.380
13
$102.71
$1,335.230
19
$102.20
$1,941.800
25
+
$101.69
$2,542.250