help desk software

MS3126F18-32P

Amphenol Industrial Operations

Conn Miniature Cylindrical PIN 32 POS Crimp ST Cable Mount 32 Terminal 1 Port .. see full description

  • RoHS Non-Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3126F18-32P
Alias/AKA:
71-255618-32P
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack:
25
Type:
Miniature Cylindrical
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
18-32
Number of Contacts:
32
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Crimp
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
The Amphenol Industrial Operations part MS3126F18-32P is a high-quality, miniature cylindrical connector that is designed for optimal performance in demanding environments. It features a pin configuration with 32 positions, making it suitable for a wide range of applications. The connector is crimped and designed to be mounted onto a cable, ensuring a secure and reliable connection. With 32 terminals and 1 port, this connector allows for efficient and organized wiring. Amphenol Industrial Operations is known for their superior quality and precision engineering, making this connector a reliable choice for various industrial and commercial applications.
Search Keywords:
MS3126F1832P
IN STOCK: 1
Ships today, if you order in
MOQ for out of Stock Qty:
7
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$139.28
$139.280
7
$107.59
$753.130
13
$101.89
$1,324.570
19
$100.87
$1,916.530
25 +
$95.88
$2,397.000