MS3126F22-55P
Amphenol Industrial OperationsConn Miniature Cylindrical PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3126F22-55P
Alias/AKA:
71-255622-55P
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
25
Type:
Miniature Cylindrical
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
22-55
Number of Contacts:
55
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Crimp
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
The Amphenol Industrial Operations MS3126F22-55P is a high-quality miniature cylindrical connector designed for robust and reliable connections in various industrial applications. This connector features 55 PIN positions and uses crimp termination for easy and secure cable mounting. The ST cable mount ensures a secure connection, while the 55 terminals offer ample room for efficient and reliable signal transmission. This connector is perfect for applications requiring a single port connection and is trusted for its durability and performance.
Search Keywords:
MS3126F2255P
IN STOCK:
11
Ships today, if you order in
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$158.01
$158.010
5
$155.64
$778.200
10
$139.38
$1,393.800
25
+
$137.28
$3,432.000
CUSTOMERS
ALSO BOUGHT
PLT2S-M300
Cable Ties Standard Locking Nylon 6.6 Black 48mm 222N Bulk
QP-320D
AC/DC Power Supply - 4 Outputs - 5V/12V/24V/-12V@20A/10A/5A/2A - 316W
MS3181-22CAL
Connector Accessories Protective Receptacle Cover Anodize Finish Shell Size 22
GSC500
Conn Terminal, Two Piece Outer Sleeve Connector for Hexagonal Range, Length 1/4 Inch/6.4mm
DDM50P