MS3126F22-55S
Amphenol Industrial OperationsConn Miniature Cylindrical SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3126F22-55S
Alias/AKA:
71-255622-55S
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Type:
Miniature Cylindrical
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
22-55
Number of Contacts:
55
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Crimp
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
The Amphenol Industrial Operations part MS3126F22-55S is a high-quality miniature cylindrical connector designed for reliable connectivity in demanding applications. It features a socket contact configuration with 55 positions and uses crimp termination for a secure connection. This connector is cable-mounted and has a single port, making it versatile for various installations. With its durable construction and 1 terminal, the MS3126F22-55S is an excellent choice for industrial and commercial applications requiring reliable electrical connectivity.
Search Keywords:
MS3126F2255S
IN STOCK:
10
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$133.28
$133.280
6
$131.20
$787.200
13
$129.23
$1,679.990
19
$127.29
$2,418.510
25
+
$125.38
$3,134.500