MS3126F24-61S
Amphenol Industrial OperationsConn Miniature Cylindrical SKT 61 POS Crimp ST Cable Mount 61 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3126F24-61S
Alias/AKA:
71-255624-61S
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Miniature Cylindrical
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
24-61
Number of Contacts:
61
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Crimp
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
The Amphenol Industrial Operations MS3126F24-61S is a miniature cylindrical connector designed for reliable and secure connections in various industrial applications. It features a socket contact configuration with 61 positions and is designed for crimp termination. This connector is cable mounted and has a single port configuration. With its compact size and durable construction, the MS3126F24-61S offers excellent performance and versatility in demanding environments.
Search Keywords:
MS3126F2461S
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$119.54
$119.540
6
$117.68
$706.080
13
$115.91
$1,506.830
19
$114.17
$2,169.230
25
+
$112.46
$2,811.500