MS52000-2
Amphenol Industrial OperationsMIL-DTL-5015 and MIL-5015 Type Standard Cylindrical Connectors
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS52000-2
Alias/AKA:
10-040450-010
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
2084
MIL-DTL-5015 and MIL-5015 Type Standard Cylindrical Connectors
Search Keywords:
MS520002
IN STOCK:
1,215
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3056
$30.560
500
$0.2493
$124.650
2,084
$0.2328
$485.155
4,168
$0.2293
$955.722
6,252
$0.2259
$1,412.327
10,420
$0.2225
$2,318.450
25,008
$0.2191
$5,479.253
50,016
+
$0.2159
$10,798.454
CUSTOMERS
ALSO BOUGHT
12TW1-1A
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 3 Posi...
222K121-25/225-0
Heat Shrink Molded Boot RA Fluid Resistant Elastomer
10-101949-008
Flange Gasket For MIL-C-26482, Series 1 PT and PC Receptacle - Shell Size 8 - Neoprene.
MS52000-1
Gaskets Square Rubber Flange 12.7mm
2646480002
Ferrite Core - Round Type - Solid Design - 212Ohm @ 100MHz - 46 Core Material - Free Hangi...