MS52000-7
Amphenol Industrial OperationsGasket for MIL-DTL-5015 and MIL-5015 Type Standard Cylindrical Connectors. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS52000-7
Alias/AKA:
10-040450-020
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
1705
The Amphenol Industrial Operations part MS52000-7 is a high-quality gasket specifically designed for use with MIL-DTL-5015 and MIL-5015 Type connectors. This gasket ensures a secure and reliable seal, making it ideal for various applications that require protection against environmental conditions, such as moisture, dust, and vibration. Manufactured by Amphenol, a trusted leader in the industry, this gasket is made with durable materials to provide long-lasting performance. With its compatibility and reliability, the MS52000-7 gasket is an essential component for any standard cylindrical connector installations.
Search Keywords:
MS520007
IN STOCK:
2,702
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
50
$0.6530
$32.650
500
$0.4504
$225.200
1,705
$0.4058
$691.889
3,410
$0.3858
$1,315.578
5,115
$0.3800
$1,943.700
8,525
$0.3743
$3,190.908
15,345
$0.3687
$5,657.702
25,575
+
$0.3632
$9,288.840
CUSTOMERS
ALSO BOUGHT
DMB51CW24
DMB51CW24 TIMER MULTIFUNCTION
1757824-8
D Sub Connector - HD26 - 26 Contacts - Receptacle - Crimp - DA - AMPLIMITE 90 Series - Met...
AP6M111-R
Miniature Pilot And LIGHt
ASK-3
Cable Clamp - 0.445 in (11.3 mm) Base Length - 0.660 in (16.8 mm) Base Width - 0.236 in (6...
EHHD15FFB
D Sub Connector Adapter - Standard D Sub - Receptacle - 15 Positions - Standard D Sub - Re...