help desk software
DATA SHEET

PT00A-12-10S

Amphenol Industrial Operations

Conn Circular SKT 10 POS Solder ST Flange Mount 10 Terminal 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
PT00A-12-10S
Alias/AKA:
71-146012-10S
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Type:
Circular3462
Gender:
RCP3441
Body Orientation:
Straight3435
Mounting:
Flange Mount3448
Shell Size / Insert Arrangement:
12-103459
Number of Contacts:
10
Contact Gender:
SKT3436
Contact Plating:
Gold3438
Termination Method:
Solder3461
Maximum Current Rating:
7.5/Contact A
Maximum Voltage Rating:
6003446VAC
Conn Circular SKT 10 POS Solder ST Flange Mount 10 Terminal 1 Port
Search Keywords:
PT00A1210S
IN STOCK: 50
Ships today, if you order in
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$24.33
$24.330
10
$21.87
$218.700
25
$21.26
$531.500
50
$20.69
$1,034.500
100
$19.63
$1,963.000
250
$19.15
$4,787.500
500 +
$18.86
$9,430.000
Tools/3D Models