PT01A-10-6P
Amphenol Industrial OperationsCircular Connector Receptacle - Male Pins - 6 Position - 10-6 Shell Size - Bayonet Lock - Solder Cup - Free Hanging (In-Line) - Olive Drab. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
PT01A-10-6P
Alias/AKA:
71-146110-06P
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
50
The Amphenol Industrial Operations part PT01A-10-6P is a high-quality circular connector receptacle designed for various industrial applications. It features male pins and a 6-position configuration, providing versatile connectivity options. The connector is housed in a durable shell with a shell size of 10-6 and features a bayonet lock for secure and easy connection. The solder cup terminals allow for efficient soldering, ensuring reliable electrical connections. The connector is free hanging (in-line), allowing for flexible installation options. The olive drab color adds a sleek and professional look to any setup. Trust Amphenol Industrial Operations for dependable and durable connectors that meet your industrial needs.
Search Keywords:
PT01A106P
IN STOCK:
98
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$15.45
$77.250
25
$13.91
$347.750
50
$13.21
$660.500
100
$12.59
$1,259.000
250
$11.73
$2,932.500
500
$10.97
$5,485.000
1,000
+
$10.80
$10,800.000
Product Changes
CUSTOMERS
ALSO BOUGHT
PT06A-10-6S
Circular Connector Plug - Female Sockets - 6 Position - 10-6 Shell Size - Bayonet Lock - S...
7282-4PG-300
Conn Field Installable PIN 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port Bulk
PT06A-10-6P
Circular Connector Plug - Male Pins - 6 Position - 10-6 Shell Size - Bayonet Lock - Solder...
35-3005-BU
Switch Toggle ON OFF SPST Bat Lever Quick Conn 20A 250VAC Panel Mount with Threads
PT01A-10-6S
Circular Connector Receptacle - Female Sockets - 6 Position - 10 Shell Size - Bayonet Lock...