PT02A-12-10P
Amphenol Industrial OperationsConn Circular PIN 10 POS Solder ST Box Mount 10 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
PT02A-12-10P
Alias/AKA:
71-146212-10P
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Circular3462
Gender:
RCP3441
Body Orientation:
Straight3435
Mounting:
Box Mount3448
Shell Size / Insert Arrangement:
12-103459
Number of Contacts:
10
Contact Gender:
PIN3436
Contact Plating:
Gold3438
Termination Method:
Solder3461
Maximum Current Rating:
7.5/Contact A
Maximum Voltage Rating:
6003446VAC
Conn Circular PIN 10 POS Solder ST Box Mount 10 Terminal 1 Port
Search Keywords:
PT02A1210P
IN STOCK:
27
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$19.76
$19.760
10
$14.71
$147.100
25
$14.55
$363.750
50
$13.72
$686.000
100
$12.96
$1,296.000
250
$12.83
$3,207.500
500
+
$12.70
$6,350.000