help desk software
DATA SHEET

PT02A-12-4P

Amphenol Industrial Operations

Conn Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
PT02A-12-4P
Alias/AKA:
71-146212-04P
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Type:
Circular3462
Gender:
RCP3441
Body Orientation:
Straight3435
Mounting:
Box Mount3448
Shell Size / Insert Arrangement:
12-43459
Number of Contacts:
4
Contact Gender:
PIN3436
Contact Plating:
Gold3438
Termination Method:
Solder3461
Maximum Current Rating:
N/A
Maximum Voltage Rating:
6003446VAC
Conn Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
Search Keywords:
PT02A124P
IN STOCK: 12
Ships today, if you order in
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$36.64
$36.640
10
$21.69
$216.900
25
$18.73
$468.250
50
$18.44
$922.000
100
$18.07
$1,807.000
250
$17.80
$4,450.000
500 +
$17.53
$8,765.000
Tools/3D Models