PT02E-12-10S
Amphenol Industrial OperationsConn Circular SKT 10 POS Solder ST Box Mount 10 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
PT02E-12-10S
Alias/AKA:
71-148212-10S
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Circular3462
Gender:
RCP3441
Body Orientation:
Straight3435
Mounting:
Box Mount3448
Shell Size / Insert Arrangement:
12-103459
Number of Contacts:
10
Contact Gender:
SKT3436
Contact Plating:
Gold3438
Termination Method:
Solder3461
Maximum Current Rating:
7.5/Contact A
Maximum Voltage Rating:
6003446VAC
Conn Circular SKT 10 POS Solder ST Box Mount 10 Terminal 1 Port
Search Keywords:
PT02E1210S
IN STOCK:
49
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$15.16
$75.800
25
$14.94
$373.500
50
$14.71
$735.500
100
$13.91
$1,391.000
250
$12.98
$3,245.000
500
$12.70
$6,350.000
1,000
+
$12.51
$12,510.000
CUSTOMERS
ALSO BOUGHT
PT06SE-10-6S(SR)
Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
311SM6-T
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A...
PT02E-12-10S
Conn Miniature Cylindrical SKT 10 POS Solder ST Box Mount 10 Terminal 1 Port
PT06SE-12-8S(SR)
Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
A1086CHSCFG
Continuous Hinge Screw-Cover Enclosure 4X, 10x8x6, Light Gray, Fiberglass