PT02E-14-19S
Amphenol Industrial OperationsConn Circular SKT 19 POS Solder ST Box Mount 19 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
PT02E-14-19S
Alias/AKA:
71-148214-19S
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Circular3462
Gender:
RCP3441
Body Orientation:
Straight3435
Mounting:
Box Mount3448
Shell Size / Insert Arrangement:
14-193459
Number of Contacts:
19
Contact Gender:
SKT3436
Contact Plating:
Gold3438
Termination Method:
Solder3461
Maximum Current Rating:
N/A
Maximum Voltage Rating:
6003446VAC
Conn Circular SKT 19 POS Solder ST Box Mount 19 Terminal 1 Port
Search Keywords:
PT02E1419S
IN STOCK:
34
Can Ship immediately
On Order:
50
can ship 2/24/25
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$25.37
$25.370
10
$19.72
$197.200
25
$19.25
$481.250
50
$18.40
$920.000
100
$17.39
$1,739.000
250
$16.94
$4,235.000
500
+
$16.45
$8,225.000
CUSTOMERS
ALSO BOUGHT
MS3116F14-5S
Conn Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port
MS3116F8-3P
Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
4NC0H0111
Electromechanical Relay 110/120VAC DIN Rail
RH1B-UAC120V
Power Relay 120VAC 10A SPDT(27.5x14x42)mm Socket
LCM-S02004DSF
Character Display STN Transflective 20Char x 4Line 16-Pin Bulk