PT02E-16-23P
Amphenol Industrial OperationsConn Circular PIN 23 POS Solder ST Box Mount 23 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
PT02E-16-23P
Alias/AKA:
71-148216-23P
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Type:
Circular3462
Gender:
RCP3441
Body Orientation:
Straight3435
Mounting:
Box Mount3448
Shell Size / Insert Arrangement:
16-233459
Number of Contacts:
23
Contact Gender:
PIN3436
Contact Plating:
Gold3438
Termination Method:
Solder3461
Maximum Current Rating:
(13/7.5)/Contact A
Maximum Voltage Rating:
6003446VAC
Conn Circular PIN 23 POS Solder ST Box Mount 23 Terminal 1 Port
Search Keywords:
PT02E1623P
IN STOCK:
82
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$19.43
$19.430
10
$17.34
$173.400
25
$16.82
$420.500
50
$16.33
$816.500
100
$15.44
$1,544.000
250
$15.03
$3,757.500
500
+
$14.80
$7,400.000