PT06A-10-6S(SR)
Amphenol Industrial OperationsCircular Connector Plug - Female Sockets - 6 Position - 10-6 Shell Size - Bayonet Lock - Strain Relief - Solder Cup - Free Hanging - Olive Drab. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
PT06A-10-6S(SR)
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
1
The Amphenol PT06A-10-6S(SR) is a high-quality circular connector plug designed for demanding industrial applications. This connector features female sockets and a 6-position configuration, making it suitable for various wiring setups. With a robust shell size of 10-6 and a secure bayonet lock mechanism, this connector ensures a reliable and rugged connection that can withstand harsh environmental conditions. The built-in strain relief feature provides additional protection against cable damage and ensures long-lasting performance. The connector is designed for solder cup termination, allowing for easy and secure connection of wires. The free-hanging design allows for flexible and convenient installation. Finished in an eye-catching olive drab color, this connector not only delivers outstanding performance, but also adds a touch of visual appeal to your industrial equipment.
Search Keywords:
PT06A106SSR
IN STOCK:
279
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$37.21
$37.210
5
$29.57
$147.850
10
$27.66
$276.600
25
$26.35
$658.750
50
$25.36
$1,268.000
100
$23.87
$2,387.000
250
+
$21.84
$5,460.000
CUSTOMERS
ALSO BOUGHT
PS3150
Aleph - Proximity Sensor- General purpose
5192C-SL005
Multi-Conductor Cable 2 Conductors 22AWG 4.6mm 300V - Gray -30.48m/152.4m/304.8m - 30.48m ...
K2-12V-9
Electromechanical Relay 12VDC 185Ohm 2A DPDT (( 24.13mm 18.67mm 30.15mm)) Plug-In General ...
OT-08
Relay Socket - DIN Rail Mount
AZ820-2C-48DE
Electromechanical Relay DPDT 5A 48VDC 52Ohm Through Hole