PT06A-12-10S(SR)
Amphenol Industrial OperationsConn Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
PT06A-12-10S(SR)
Alias/AKA:
71-150753-10S
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Circular3462
Gender:
PL3441
Body Orientation:
Straight3435
Mounting:
Cable Mount3448
Shell Size / Insert Arrangement:
12-103459
Number of Contacts:
10
Contact Gender:
SKT3436
Contact Plating:
Gold3438
Termination Method:
Solder3461
Maximum Current Rating:
7.5/Contact A
Maximum Voltage Rating:
6003446VAC
Conn Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port
Search Keywords:
PT06A1210SSR
IN STOCK:
97
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$29.96
$29.960
10
$24.61
$246.100
25
$22.92
$573.000
50
$21.66
$1,083.000
100
$20.19
$2,019.000
250
$18.46
$4,615.000
500
+
$17.34
$8,670.000