PT06A-12-3S(SR)
Amphenol Industrial Operationsconnector, metal circular, str plug w/cable clamp, size 12, 3 #16 solder socket cont .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
PT06A-12-3S(SR)
Alias/AKA:
71-150753-03S
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
25
The AMPHENOL INDUSTRIAL OPERATIONS PT06A-12-3S(SR) is a high-quality metal circular connector featuring a straight plug with a cable clamp. This connector has a size 12 and includes 3 #16 solder socket contacts, making it ideal for a variety of industrial applications where reliable and secure connections are essential. Trust AMPHENOL for durable and dependable connectors designed to meet your connectivity needs.
Search Keywords:
PT06A123SSR
IN STOCK:
10
Ships today, if you order in
On Order:
50
can ship 1/17/25
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$30.43
$30.430
5
$27.90
$139.500
25
$25.11
$627.750
50
$24.73
$1,236.500
100
$24.36
$2,436.000
250
$22.08
$5,520.000
500
+
$21.75
$10,875.000
Product Guides
CUSTOMERS
ALSO BOUGHT
OT-08
Relay Socket - DIN Rail Mount
PT06A-10-6S(SR)
Circular Connector Plug - Female Sockets - 6 Position - 10-6 Shell Size - Bayonet Lock - S...
SA3348/1
Circular Connector Contact - Buccaneer® - 400 Series - Pin - Solder - 22 AWG - 26 AWG.
PTB10-6PS
Circular Connector - 6 Female Sockets, 10-6 Shell Size / 6 Male Pins, 10-6 Shell Size - Ba...
Q6F7BXXG02E
Panel Mount LED Indicator - 6mm - Green - No Resistor - Flush Mount - Black Bezel - Wires ...