PT06A-12-8P
Amphenol Industrial OperationsCircular Connector - Pin (Male) - 8 Positions - Insert Arrangement 12-08 - 7.5A - 600V - Bayonet Lock - Solder Termination - Cable Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
PT06A-12-8P
Alias/AKA:
71-146612-08P
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
25
The Amphenol Industrial Operations PT06A-12-8P connector is a high-quality, reliable, and versatile solution for various industrial applications. It features a 12-8P configuration, which means it has 12 contacts and 8 pins, allowing for seamless connectivity and transmission of electrical signals.This connector is built to withstand harsh environments and challenging conditions, thanks to its rugged design and durable construction. It resists corrosion, chemicals, and other detrimental factors, ensuring optimal performance and longevity.With a high mating cycle, the PT06A-12-8P connector offers a secure and stable connection every time, making it ideal for use in industrial machinery, equipment, and systems. It is easy to install and service, thanks to its user-friendly design and intuitive features.Whether you need to transmit power, data, or signals, the PT06A-12-8P connector delivers exceptional performance, reliability, and versatility. It is compliant with various industry standards, ensuring compatibility and seamless integration into existing systems or applications.When it comes to industrial connectivity solutions, the Amphenol Industrial Operations PT06A-12-8P connector provides the reliability, durability, and performance you can count on. Trust this connector to meet and exceed your industrial connectivity needs.
Search Keywords:
PT06A128P
IN STOCK:
87
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$18.82
$18.820
10
$16.27
$162.700
25
$15.78
$394.500
50
$15.40
$770.000
100
$15.09
$1,509.000
250
$14.94
$3,735.000
500
+
$14.79
$7,395.000
CUSTOMERS
ALSO BOUGHT
IFRM06P17A3/S35L
Proximity Sensor Inductive NO PNP 2mm 10V to 30VDC 3-Pin
RA2425-D06T
SSR ZS 240V 25A 3-32VDC T
AR30B2R-22G
Switch Push Button N.O./N.C. 4PST Round Button Momentary Contact Screw Panel Mount
LSTD-2G
Green LED Lamp with screw terminals
515CV
15 Amp, 125 Volt, NEMA 5-15R, 2Pole, 3Wire Connector, Straight Blade - Yellow