PT06A-12-8P(SR)
Amphenol Industrial OperationsPlug |Amphenol Industrial 71-150753-08P .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
PT06A-12-8P(SR)
Alias/AKA:
71-150753-08P
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
25
The AMPHENOL INDUSTRIAL OPERATIONS PT06A-12-8P(SR) is a versatile plug connector designed and manufactured by Amphenol Industrial. This 8-pin connector is part number 71-150753-08P and is commonly used in industrial applications. It features a secure locking mechanism for reliable connections and is built to withstand harsh environments. With its reliable performance and durable construction, this plug connector is a trusted choice for various industrial needs.
Search Keywords:
PT06A128PSR
IN STOCK:
15
Ships today, if you order in
On Order:
50
can ship 1/17/25
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$35.11
$35.110
5
$29.77
$148.850
25
$27.71
$692.750
50
$25.72
$1,286.000
100
$25.33
$2,533.000
250
$24.49
$6,122.500
500
+
$24.12
$12,060.000
Product Guides
CUSTOMERS
ALSO BOUGHT
29-1-BLK
Terminal Screw-on binder Insulated 15 A 120 VDC Nickeled Brass Black Cap | Grayhill 29-1 B...
10-101949-008
Flange Gasket For MIL-C-26482, Series 1 PT and PC Receptacle - Shell Size 8 - Neoprene.
PT02E-8-4S
Circular Connector Receptacle - Female Sockets - 4 Position - 8-4 Shell Size - Bayonet Loc...
142194
RF Connector - SMB Right Angle Crimp Plug for RG-174 RG-316 LMR-100 50 Ohms
WSX120-2000
AC/DC Adapter - International - Wall Mount (Class II) - Multi-Blade (Included) - 90 to 264...