PT06A-14-5P(SR)
Amphenol Industrial OperationsConn Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
PT06A-14-5P(SR)
Alias/AKA:
71-150754-05P
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Circular3462
Gender:
PL3441
Body Orientation:
Straight3435
Mounting:
Cable Mount3448
Shell Size / Insert Arrangement:
14-53459
Number of Contacts:
5
Contact Gender:
PIN3436
Contact Plating:
Gold3438
Termination Method:
Solder3461
Maximum Current Rating:
N/A
Maximum Voltage Rating:
10003446VAC
Conn Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Search Keywords:
PT06A145PSR
IN STOCK:
75
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$32.77
$32.770
5
$27.20
$136.000
25
$24.44
$611.000
50
$23.86
$1,193.000
100
$23.51
$2,351.000
250
$23.15
$5,787.500
500
+
$22.81
$11,405.000