help desk software
DATA SHEET

PT06A-20-16S

Amphenol Industrial Operations

Conn Circular SKT 16 POS Solder ST Cable Mount 16 Terminal 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
PT06A-20-16S
Alias/AKA:
71-146620-16S
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Type:
Circular3462
Gender:
PL3441
Body Orientation:
Straight3435
Mounting:
Cable Mount3448
Shell Size / Insert Arrangement:
20-163459
Number of Contacts:
16
Contact Gender:
SKT3436
Contact Plating:
Gold3438
Termination Method:
Solder3461
Maximum Current Rating:
13/Contact A
Maximum Voltage Rating:
10003446VAC
Conn Circular SKT 16 POS Solder ST Cable Mount 16 Terminal 1 Port
Search Keywords:
PT06A2016S
IN STOCK: 15
Can Ship immediately
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$50.49
$50.490
5
$45.38
$226.900
10
$44.12
$441.200
25
$42.36
$1,059.000
50
$40.75
$2,037.500
100
$39.74
$3,974.000
250 +
$39.14
$9,785.000
Tools/3D Models