PT06A-22-55P(SR)
Amphenol Industrial OperationsConn Circular PIN 55 POS Solder ST Cable Mount 55 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
PT06A-22-55P(SR)
Alias/AKA:
71-150758-55P
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Circular3462
Gender:
PL3441
Body Orientation:
Straight3435
Mounting:
Cable Mount3448
Shell Size / Insert Arrangement:
22-553459
Number of Contacts:
55
Contact Gender:
PIN3436
Contact Plating:
Gold3438
Termination Method:
Solder3461
Maximum Current Rating:
7.5/Contact A
Maximum Voltage Rating:
6003446VAC
The Amphenol Industrial Operations PT06A-22-55P(SR) is a high-quality circular pin connector designed for industrial applications. This connector features 55 solder contacts for secure and reliable connection to a cable harness. With a rugged construction and a compact design, this connector is ideal for use in demanding environments. The PT06A-22-55P(SR) connector is easy to install and provides excellent performance for your connectivity needs.
Search Keywords:
PT06A2255PSR
IN STOCK:
0
On Order:
25
can ship 1/6/25
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$56.28
$56.280
5
$50.22
$251.100
10
$48.72
$487.200
25
$46.63
$1,165.750
50
$44.71
$2,235.500
100
$43.52
$4,352.000
250
+
$42.87
$10,717.500