PT06A-8-2S(SR)
Amphenol Industrial OperationsCircular Connector - Plug - Female Sockets - 2 Position - MIL-DTL-26482 Series I - Shell Size 8 - Bayonet Lock - Solder Cup - Cable Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
PT06A-8-2S(SR)
Alias/AKA:
71-150751-02S
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
The Amphenol Industrial Operations PT06A-8-2S(SR) is a rugged and reliable circular connector designed for demanding industrial applications. With a high-quality construction and a compact design, this connector is built to withstand harsh environments and provide reliable performance even in extreme conditions.The PT06A-8-2S(SR) features a durable metal shell that provides excellent protection against impact, vibration, and environmental hazards. It also has a secure locking mechanism that ensures a tight and secure connection, reducing the risk of accidental disconnections.This connector has 2 solder cup contacts, allowing for easy and convenient termination of wires. It also features a strain relief system that provides additional protection to the wires and helps prevent damage from pulling or bending.With a current rating of 13A and a voltage rating of 250V, the PT06A-8-2S(SR) is suitable for a wide range of industrial applications, including industrial automation, robotics, and machinery. It is also compatible with a variety of wire gauges, making it versatile and adaptable.Overall, the Amphenol Industrial Operations PT06A-8-2S(SR) is a reliable and durable connector that provides excellent performance in challenging industrial environments. Its rugged design, secure connection, and versatile compatibility make it an ideal choice for various industrial applications.
Search Keywords:
PT06A82SSR
IN STOCK:
27
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$47.35
$47.350
10
$27.87
$278.700
25
$26.87
$671.750
50
$24.59
$1,229.500
100
$24.19
$2,419.000
250
$23.17
$5,792.500
500
+
$22.94
$11,470.000