PT06A-8-4P(SR)
Amphenol Industrial OperationsCircular Connector Plug - Male Pins - 4 Position - 8-4 Shell Size - Bayonet Lock - Strain Relief - Solder Cup - Free Hanging - Olive Drab. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
PT06A-8-4P(SR)
Alias/AKA:
71-150751-04P
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack:
25
The Amphenol Industrial Operations PT06A-8-4P(SR) is a high-quality circular connector plug designed for robust industrial applications. The connector features 4 male pins and a durable, corrosion-resistant olive drab shell. Its 8-4 shell size ensures compatibility with various equipment and systems. The bayonet lock design ensures secure and reliable connection. The connector comes with strain relief for added durability and is designed for solder cup termination. It can be easily free-hanging, allowing for flexible installation. With its reliable performance and rugged construction, the PT06A-8-4P(SR) is an ideal choice for demanding industrial environments.
Search Keywords:
PT06A84PSR
IN STOCK:
70
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$28.99
$28.990
10
$24.40
$244.000
25
$22.60
$565.000
50
$21.07
$1,053.500
100
$20.76
$2,076.000
250
$19.99
$4,997.500
500
+
$19.69
$9,845.000
CUSTOMERS
ALSO BOUGHT
300568EZ
Modular Connector - Plug - 8p8c (RJ45, Ethernet) - Unshielded - Cat5 - 15.0µin (0.38µm) Go...
PT02E-8-4S
Circular Connector Receptacle - Female Sockets - 4 Position - 8-4 Shell Size - Bayonet Loc...
PT02A-8-4S
Conn MIL-C-26482 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port