PT06A-8-4S
Amphenol Industrial OperationsCircular Connector - Plug - Female Sockets - 4 Positions - Insert Arrangement 8-4 - Bayonet Lock - Solder Cup - Free Hanging (In-Line). .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
PT06A-8-4S
Alias/AKA:
71-146608-04S
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
50
The PT06A-8-4S is a versatile and reliable connector manufactured by Amphenol Industrial Operations. This connector features a rugged and durable design, making it suitable for applications in harsh environments such as industrial machinery, military equipment, and aerospace systems. With a 8-4S contact arrangement, this connector provides secure and efficient connections for both power and signal transmission. The PT06A-8-4S is easy to install and maintain, thanks to its simple and intuitive design. Additionally, it offers excellent electrical performance and high resistance to vibration, moisture, and other environmental factors. Trust in the PT06A-8-4S for a dependable and long-lasting solution to your connectivity needs.
Search Keywords:
PT06A84S
IN STOCK:
35
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$23.13
$23.130
10
$17.34
$173.400
25
$17.08
$427.000
50
$16.81
$840.500
100
$16.24
$1,624.000
250
$15.35
$3,837.500
500
+
$14.90
$7,450.000
CUSTOMERS
ALSO BOUGHT
P78E05-1000
DC/DC Converter - Non-Isolated PoL Module - 1 Output: 1A, 5V - 8 to 36V Input - 5 W - ITE ...
2TL1-3
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (On -...
MS3120F10-6P
Conn Miniature Cylindrical PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
MS3126F10-6S
Conn Miniature Cylindrical SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port