help desk software
DATA SHEET

PT06E-10-6S

Amphenol Industrial Operations

Conn Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
PT06E-10-6S
Alias/AKA:
71-148610-06S
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Circular3462
Gender:
PL3441
Body Orientation:
Straight3435
Mounting:
Cable Mount3448
Shell Size / Insert Arrangement:
10-63459
Number of Contacts:
6
Contact Gender:
SKT3436
Contact Plating:
Gold3438
Termination Method:
Solder3461
Maximum Current Rating:
7.5/Contact A
Maximum Voltage Rating:
6003446VAC
Conn Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Search Keywords:
PT06E106S
IN STOCK: 26
Can Ship immediately
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$23.66
$23.660
10
$17.17
$171.700
25
$16.36
$409.000
50
$16.12
$806.000
100
$15.27
$1,527.000
250
$14.84
$3,710.000
500 +
$14.62
$7,310.000
Tools/3D Models