PT06E-14-12P(SR)
Amphenol Industrial OperationsConn Circular PIN 12 POS Solder ST Cable Mount 12 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
PT06E-14-12P(SR)
Alias/AKA:
71-144614-12P
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Circular3462
Gender:
PL3441
Body Orientation:
Straight3435
Mounting:
Cable Mount3448
Shell Size / Insert Arrangement:
14-123459
Number of Contacts:
12
Contact Gender:
PIN3436
Contact Plating:
Gold3438
Termination Method:
Solder3461
Maximum Current Rating:
(13/7.5)/Contact A
Maximum Voltage Rating:
6003446VAC
The Amphenol Industrial Operations part PT06E-14-12P(SR) is a high-quality circular connector designed for various industrial applications. With 12 positions, this connector features solder termination and is suitable for cable mount installations. It has 12 terminals and provides exceptional reliability and performance. The connector effortlessly allows for convenient and secure connections, making it ideal for use in numerous industrial settings.
Search Keywords:
PT06E1412PSR
IN STOCK:
0
On Order:
100
can ship 12/23/24
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$28.26
$28.260
10
$23.60
$236.000
25
$22.41
$560.250
50
$21.68
$1,084.000
100
$20.80
$2,080.000
250
$19.80
$4,950.000
500
+
$19.23
$9,615.000
CUSTOMERS
ALSO BOUGHT
RB08-PC
Socket for Relays
3501H-1-102L
Res Hybritron POT 1K Ohm 10% 2W 10(Elec)/10(Mech)Turns 6.34mm (22.23 X 46.04 X 28.23mm) Tu...
CGT-22-1.0
Tor 22A 0.63-1A |Carlo Gavazzi CGT-22-1.0
AR22PR-320B
Switch Selector N.O. DPST 45° Knob 6A 120VAC Screw 1000000Cycles Panel Mount
AR22PR-711B
Switch Selector N.O./N.C. DPST 45° Knob Screw 1000000Cycles Panel Mount