help desk software

PT06E-14-19P(SR)

Amphenol Industrial Operations

Circular Connector - Plug - Male Pins - 19 Positions - Insert Arrangement 14-19 - Strain Relief - Bayonet Lock - Solder Cup - Free Hanging (In-Line). .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
PT06E-14-19P(SR)
Alias/AKA:
71-144614-19P
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack:
25
Amphenol Industrial Operations PT06E-14-19P(SR) is a versatile and highly reliable connector designed for industrial and harsh environment applications. This circular connector features rugged construction, ensuring durability and long-lasting performance in demanding conditions.With a 14-19P(SR) pin configuration, this connector can accommodate a variety of signal and power connections, making it suitable for a wide range of applications. It has a secure and reliable locking mechanism, providing a tight and secure connection that can withstand vibration and shock.The PT06E-14-19P(SR) connector is built to IP67 standards, offering excellent protection against moisture and dust ingress. It can operate in extreme temperatures ranging from -55°C to 125°C, making it suitable for both indoor and outdoor applications.This connector is part of Amphenol's extensive Industrial Operations product line, known for its high-quality and reliable performance. It is widely used in industries such as automation, military, transportation, and energy, where durability and performance are crucial.Whether you need a connector for a heavy-duty industrial machine or an outdoor application that requires reliable connections, the Amphenol Industrial Operations PT06E-14-19P(SR) is a trusted choice. Backed by Amphenol's reputation for exceptional quality and performance, this connector ensures secure and uninterrupted connectivity in even the harshest environments.
Search Keywords:
PT06E1419PSR
IN STOCK: 22
Can Ship immediately
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$34.03
$34.030
5
$28.90
$144.500
25
$26.89
$672.250
50
$24.97
$1,248.500
100
$24.59
$2,459.000
250
$23.77
$5,942.500
500 +
$23.42
$11,710.000