PT06E-16-8S(SR)
Amphenol Industrial OperationsCircular Connector - Plug - Female Sockets - 8 Positions - 16-8 Insert Arrangement - 13A - Bayonet Lock - Solder Cup - Free Hanging (In-Line) Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
PT06E-16-8S(SR)
Alias/AKA:
71-144616-08S
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Circular3462
Gender:
PL3441
Body Orientation:
Straight3435
Mounting:
Cable Mount3448
Shell Size / Insert Arrangement:
16-83459
Number of Contacts:
8
Contact Gender:
SKT3436
Contact Plating:
Gold3438
Termination Method:
Solder3461
Maximum Current Rating:
13/Contact A
Maximum Voltage Rating:
10003446VAC
The Amphenol Industrial Operations PT06E-16-8S(SR) is a high-quality, reliable circular connector designed for industrial applications. This connector features 8 solder socket contacts that provide a secure connection, making it suitable for heavy-duty equipment and machinery.With its cable mount design, this connector can easily be installed on cables or wires, ensuring a stable and efficient connection. The PT06E-16-8S(SR) is known for its durability, making it ideal for harsh environments and demanding conditions.Featuring a single port with 8 terminals, this connector allows for efficient and organized wiring, ensuring a clean and hassle-free installation. Its compact size and easy-to-use design make it convenient for various applications, including aerospace, military, and industrial equipment.Choose the Amphenol Industrial Operations PT06E-16-8S(SR) connector for a reliable and durable solution that ensures optimal performance and longevity.
Search Keywords:
PT06E168SSR
IN STOCK:
48
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$46.05
$46.050
5
$43.65
$218.250
10
$40.75
$407.500
25
$35.83
$895.750
50
$35.20
$1,760.000
100
$32.07
$3,207.000
250
+
$31.59
$7,897.500
CUSTOMERS
ALSO BOUGHT
97-60-20
Connector Accessories Receptacle Cap Straight Metal Automotive
770854-1
CONTACT, AMPSEAL SN/LP
324695
SPARE WIRE CAP,BLU .120-.145 INS., MOIS.
97-60-20P
Connector Accessories Plug Cap Straight Metal Automotive
1825-0
Banana Plug - 4mm - Solderless - Screw - Stacking - Safety Collar - Black