PT06E8-33S(SR)
Amphenol Industrial OperationsCircular Connector Plug - Female Sockets - 3 Position - 8-33 Shell - Bayonet Lock - Sealed - Strain Relief - Solder Cup - Free Hanging - Olive Drab. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
PT06E8-33S(SR)
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
1
The Amphenol Industrial Operations PT06E8-33S(SR) is a high-quality circular connector plug that features a female socket design with 3 positions. It is designed for rugged industrial applications, with an 8-33 shell size and a reliable bayonet lock mechanism for secure connections. This connector is sealed to provide excellent protection against moisture, dust, and other environmental contaminants, ensuring dependable performance even in harsh conditions. It also features a strain relief mechanism, which helps to prevent cable damage and maintain reliable electrical connections.The solder cup termination method allows for easy and secure wire attachment, ensuring a strong and durable connection. The connector is designed for free-hanging installations, making it versatile for a wide range of applications.With its olive drab color, this connector also offers a visually appealing and professional appearance. Overall, the Amphenol Industrial Operations PT06E8-33S(SR) is an excellent choice for industrial applications requiring a reliable and durable connector solution.
Search Keywords:
PT06E833SSR
IN STOCK:
8
Can Ship immediately
On Order:
45
can ship 12/9/24
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$30.76
$30.760
5
$27.49
$137.450
10
$26.72
$267.200
25
$25.90
$647.500
50
$25.49
$1,274.500
100
$25.24
$2,524.000
250
+
$24.99
$6,247.500
CUSTOMERS
ALSO BOUGHT
901-9531-1SF
RF Connector SMA Right Angle Crimp Plug for RG-142 RG-55 RG-142 RG-223 RG-400 50 Ohm
1TL1-2D
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Single Throw (SPST) 2 Position (Off ...
2TL1-3D
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (On -...
202K121-25/86-0
Heat Shrink Boot - 0.941" (23.90mm) / 0.409" (10.39mm) Large Dia - 0.941" (23.90mm) / 0.22...
202K142-25/86-0
Heat Shrink Boot - 1.220" (30.99mm) / 0.710" (18.03mm) Large Dia - 1.220" (30.99mm) / 0.28...