PT06E-8-4P(SR)
Amphenol Industrial OperationsConn Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
PT06E-8-4P(SR)
Alias/AKA:
71-144608-04P
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Circular3462
Gender:
PL3441
Body Orientation:
Straight3435
Mounting:
Cable Mount3448
Shell Size / Insert Arrangement:
8-43459
Number of Contacts:
4
Contact Gender:
PIN3436
Contact Plating:
Gold3438
Termination Method:
Solder3461
Maximum Current Rating:
7.5/Contact A
Maximum Voltage Rating:
6003446VAC
The AMPHENOL INDUSTRIAL OPERATIONS part PT06E-8-4P(SR) is a rugged and reliable Circular PIN connector with 4 positions designed for soldering onto cables. This connector features a cable mount design with 4 terminal pins and 1 port, making it suitable for a variety of industrial applications where secure and stable connections are required. Built to withstand harsh environments, this connector is the perfect choice for ensuring dependable connectivity in demanding settings.
Search Keywords:
PT06E84PSR
IN STOCK:
26
Ships today, if you order in
On Order:
50
can ship 1/17/25
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$25.98
$25.980
10
$22.46
$224.600
25
$22.12
$553.000
50
$20.87
$1,043.500
100
$19.72
$1,972.000
250
$19.42
$4,855.000
500
+
$19.13
$9,565.000
CUSTOMERS
ALSO BOUGHT
1-640507-0
Connector, Rectangular Housing - Receptacle - 0.165" (4.20mm) - 2 Pos
R11-4-4.00A-R01CV-V
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker
97-3106A-14S-6S
Conn Circular SKT 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port Automotive Medical
PT06E-10-6P(SR)
Conn Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port
206966-9
CABLE CLAMP KIT, BULK PKG