PT06SE-12-10P(SR)
Amphenol Industrial OperationsConn Miniature Cylindrical PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
PT06SE-12-10P(SR)
Alias/AKA:
71-332612-10P
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Miniature Cylindrical
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
12-10
Number of Contacts:
10
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Crimp
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
The Amphenol Industrial Operations PT06SE-12-10P(SR) is a high-quality connector designed for use in various industrial applications. This miniature cylindrical connector features a 10-position pin configuration, making it ideal for transmitting signals or power in compact spaces. The connector is crimped to ensure a secure and reliable connection and is designed for easy mounting to cables. With 10 terminals and 1 port, this connector offers versatile connectivity solutions. Trust Amphenol Industrial Operations for exceptional quality and performance in your industrial applications.
Search Keywords:
PT06SE1210PSR
IN STOCK:
169
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$111.89
$111.890
5
$87.68
$438.400
10
$78.49
$784.900
25
$74.64
$1,866.000
50
$71.27
$3,563.500
100
$68.48
$6,848.000
250
+
$67.45
$16,862.500
Product Guides