PT06SE-12-8S(SR)
Amphenol Industrial OperationsConn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
PT06SE-12-8S(SR)
Alias/AKA:
71-332612-08S
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Miniature Cylindrical
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
12-8
Number of Contacts:
8
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Crimp
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
Search Keywords:
PT06SE128SSR
IN STOCK:
0
On Order:
15
can ship 1/16/25
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$73.45
$73.450
5
$72.72
$363.600
10
$71.99
$719.900
25
$71.27
$1,781.750
50
$70.56
$3,528.000
100
$69.85
$6,985.000
250
+
$69.15
$17,287.500
Product Guides
CUSTOMERS
ALSO BOUGHT
AP17-1-62-752
Magnetic Circuit Breaker - 7.50A - 2 Pole - 240VAC Max - Screw Terminals - 50/60Hz - long ...
PT06SE-10-6S(SR)
Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
PT02E-12-3S
Conn Miniature Cylindrical SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port
M39029/28-211
CONTACT Coax PIN - Male - Circular - Size 12 - 12/14 AWG - CRIMP - Copper Alloy Contact ...
PT02E-8-3S
Conn Miniature Cylindrical SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port